Add To Favorites
SN75140PSR 0/2 Receiver 8-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.36000 $2.36
10 2.11800 $21.18
100 1.70250 $170.25
500 1.39874 $699.37
1,000 1.15896 $1,158.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-29175-1-ND
Copy   296-29175-1-ND
Quantity Available 8
Can ship immediately

Factory Stock ?: 667
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN75140PSR

Copy   SN75140PSR
Description IC DUAL LINE RECEIVER 8SO
Copy   IC DUAL LINE RECEIVER 8SO
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

0/2 Receiver 8-SO

Copy   0/2 Receiver   8-SO
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Receiver
Protocol -
Number of Drivers/Receivers 0/2
Duplex -
Data Rate -
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SO
Base Part Number SN75140
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-29175-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29175-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.04760
  • Digi-Reel® ? : 296-29175-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 - Immediate
    667 - Factory Stock ?
  • Unit Price: Digi-Reel®

03:24:26 1/24/2019