Add To Favorites
Product Overview
Digi-Key Part Number 296-42692-1-ND
Quantity Available 1,762
Can ship immediately
Manufacturer

Manufacturer Part Number

SN75107ADR

Description IC DUAL LINE RECEIVER 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

0/2 Receiver 14-SOIC

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Receiver
Protocol -
Number of Drivers/Receivers 0/2
Duplex -
Data Rate -
Voltage - Supply ±4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 296-42692-1

18:19:23 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 $2.46
10 2.20500 $22.05
100 1.77270 $177.27
500 1.45642 $728.21
1,000 1.20675 $1,206.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42692-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.09080
  • Digi-Reel® ? : 296-42692-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,762 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-6799-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 874 - Immediate
  • Unit Price: $2.77000
Send Feedback