Add To Favorites
SN74TVC16222ADGVR Voltage Clamp IC 48-TVSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.40200 $24.02
100 1.93060 $193.06
500 1.58620 $793.10
1,000 1.31428 $1,314.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-9889-1-ND
Copy   296-9889-1-ND
Quantity Available 3,321
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74TVC16222ADGVR

Copy   SN74TVC16222ADGVR
Description IC PROG VOLT CLAMP 48TVSOP
Copy   IC PROG VOLT CLAMP 48TVSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Voltage Clamp IC 48-TVSOP

Copy   Voltage Clamp IC 48-TVSOP
Documents & Media
Datasheets SN74TVC16222A
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Specialty Logic
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Voltage Clamp
Supply Voltage -
Number of Bits 22
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 48-TVSOP
Base Part Number 74TVC16222
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 74LVCH16T245ZQLR - Texas Instruments | 296-18616-1-ND DigiKey Electronics
  • 74LVCH16T245ZQLR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 56BGA
  • Unit Price $2.61000
  • 296-18616-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-9889-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-9889-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.18800
  • Digi-Reel® ? : 296-9889-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,321 - Immediate
  • Unit Price: Digi-Reel®

15:39:02 1/17/2019