USD
Favorite

SN74SSTVF16859S8G3 Registered Buffer with SSTL_2 Compatible I/O for DDR IC 56-VQFN (8x8)
Factory Stock : 2000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 4.23605 $8,472.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-18831-2-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 2,000 - Factory Stock 
  • Unit Price: $4.23605

SN74SSTVF16859S8G3

Datasheet
Digi-Key Part Number SN74SSTVF16859S8G3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74SSTVF16859S8G3
Copy  
Description IC REG BUFF 26BIT SSTL 56-VQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Registered Buffer with SSTL_2 Compatible I/O for DDR IC 56-VQFN (8x8)

Copy  
Documents & Media
Datasheets SN74SSTVF16859
Manufacturer Product Page SN74SSTVF16859S8G3 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74SSTVF
Packaging Tape & Reel (TR) 
Part Status Active
Logic Type Registered Buffer with SSTL_2 Compatible I/O for DDR
Supply Voltage 2.3V ~ 2.7V
Number of Bits 13, 26
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 56-VFQFN Exposed Pad
Supplier Device Package 56-VQFN (8x8)
Base Part Number SN74SST
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 2,000