Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.47000 $12.47
10 11.45800 $114.58
100 9.67720 $967.72
500 8.60854 $4,304.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-13304-1-ND
Copy   296-13304-1-ND
Quantity Available 225
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74SSTV32852GKFR

Copy   SN74SSTV32852GKFR
Description IC BUFFER 24BIT-48BIT 114LFBGA
Copy   IC BUFFER 24BIT-48BIT 114LFBGA
Detailed Description

Registered Buffer with SSTL_2 Compatible I/O for DDR IC 114-BGA MICROSTAR (16x5.5)

Copy   Registered Buffer with SSTL_2 Compatible I/O for DDR IC 114-BGA MICROSTAR (16x5.5)
Documents & Media
Datasheets SN74SSTV32852
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Specialty Logic
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74SSTV
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Registered Buffer with SSTL_2 Compatible I/O for DDR
Supply Voltage 2.3 V ~ 2.7 V
Number of Bits 24, 48
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 114-LFBGA
Supplier Device Package 114-BGA MICROSTAR (16x5.5)
Base Part Number 74SSTV32852
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-13304-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13304-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Factory Stock ?
  • Unit Price: $7.66612

09:48:35 1/18/2019