Add To Favorites
SN74SSTUB32866ZKER 1:1, 1:2 Configurable Registered Buffer with Parity IC 96-PBGA MICROSTAR (13.6x5.6)
Product Overview
Digi-Key Part Number 296-21316-1-ND
Copy   296-21316-1-ND
Quantity Available 170
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74SSTUB32866ZKER

Copy   SN74SSTUB32866ZKER
Description IC CONFIG REG BUFF 25BIT 96-BGA
Copy   IC CONFIG REG BUFF 25BIT 96-BGA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1:1, 1:2 Configurable Registered Buffer with Parity IC 96-PBGA MICROSTAR (13.6x5.6)

Copy   1:1, 1:2 Configurable Registered Buffer with Parity IC 96-PBGA MICROSTAR (13.6x5.6)
Documents & Media
Datasheets SN74SSTUB32866
Manufacturer Product Page SN74SSTUB32866ZKER Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Specialty Logic
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74SSTUB
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type 1:1, 1:2 Configurable Registered Buffer with Parity
Supply Voltage 1.7 V ~ 1.9 V
Number of Bits 25, 14
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 96-LFBGA
Supplier Device Package 96-PBGA MICROSTAR (13.6x5.6)
Base Part Number 74SSTUB32866
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-21316-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.58000 $11.58
10 10.46100 $104.61
100 8.66100 $866.10
500 7.54186 $3,770.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21316-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $6.37740
  • Digi-Reel® ? : 296-21316-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 170 - Immediate
  • Unit Price: Digi-Reel®

14:58:30 9/18/2018