Add To Favorites
SN74SSTU32864ZKER 1:1, 1:2 Configurable Registered Buffer IC 96-PBGA MICROSTAR (13.6x5.6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.58000 $16.58
10 15.24100 $152.41
100 12.87210 $1,287.21
500 11.45066 $5,725.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-17793-1-ND
Copy   296-17793-1-ND
Quantity Available 862
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74SSTU32864ZKER

Copy   SN74SSTU32864ZKER
Description IC 25BIT CONFIG REG BUFF 96-BGA
Copy   IC 25BIT CONFIG REG BUFF 96-BGA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1:1, 1:2 Configurable Registered Buffer IC 96-PBGA MICROSTAR (13.6x5.6)

Copy   1:1, 1:2 Configurable Registered Buffer IC 96-PBGA MICROSTAR (13.6x5.6)
Documents & Media
Datasheets SN74SSTU32864
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Specialty Logic
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type 1:1, 1:2 Configurable Registered Buffer
Supply Voltage 1.7 V ~ 1.9 V
Number of Bits 25, 14
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 96-LFBGA
Supplier Device Package 96-PBGA MICROSTAR (13.6x5.6)
Base Part Number 74SSTU32864
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-17793-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17793-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $10.19711
  • Digi-Reel® ? : 296-17793-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 862 - Immediate
  • Unit Price: Digi-Reel®

07:36:01 1/24/2019