Add To Favorites
SN74SSTU32864DZKER 1:1, 1:2 Configurable Registered Buffer IC 96-PBGA MICROSTAR (13.6x5.6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.98000 $11.98
10 11.01300 $110.13
100 9.30110 $930.11
500 8.27400 $4,137.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-17860-1-ND
Copy   296-17860-1-ND
Quantity Available 638
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74SSTU32864DZKER

Copy   SN74SSTU32864DZKER
Description IC 25BIT CONFIG REG BUFF 96-BGA
Copy   IC 25BIT CONFIG REG BUFF 96-BGA
Detailed Description

1:1, 1:2 Configurable Registered Buffer IC 96-PBGA MICROSTAR (13.6x5.6)

Copy   1:1, 1:2 Configurable Registered Buffer IC 96-PBGA MICROSTAR (13.6x5.6)
Documents & Media
Datasheets SN74SSTU32864D
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Logic Type 1:1, 1:2 Configurable Registered Buffer
Supply Voltage 1.7 V ~ 1.9 V
Number of Bits 25, 14
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 96-LFBGA
Supplier Device Package 96-PBGA MICROSTAR (13.6x5.6)
Base Part Number 74SSTU32864
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-17860-1

17:51:26 12/12/2018