Add To Favorites
Product Overview
Digi-Key Part Number 296-17801-1-ND
Quantity Available 1,071
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74SSTU32864CZKER

Description IC 25BIT CONFIG REG BUFF 96-BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1:1, 1:2 Configurable Registered Buffer IC 96-PBGA MICROSTAR (13.6x5.6)

Documents & Media
Datasheets SN74SSTU32864C
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Specialty Logic
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type 1:1, 1:2 Configurable Registered Buffer
Supply Voltage 1.7 V ~ 1.9 V
Number of Bits 25, 14
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 96-LFBGA
Supplier Device Package 96-PBGA MICROSTAR (13.6x5.6)
Base Part Number 74SSTU32864
 
Additional Resources
Standard Package ? 1
Other Names 296-17801-1

16:10:58 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.08000 $15.08
10 13.85600 $138.56
100 11.70190 $1,170.19
500 10.40970 $5,204.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17801-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $9.27010
  • Digi-Reel® ? : 296-17801-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,071 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback