Add To Favorites
SN74SSTEB32866ZWLR Configurable Buffer with Address-Parity Test IC 96-PBGA (13.6x5.6)
Product Overview
Digi-Key Part Number 296-24513-1-ND
Copy   296-24513-1-ND
Quantity Available 1,005
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74SSTEB32866ZWLR

Copy   SN74SSTEB32866ZWLR
Description IC BUFF CONFIG REG 25BIT 96BGA
Copy   IC BUFF CONFIG REG 25BIT 96BGA
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Configurable Buffer with Address-Parity Test IC 96-PBGA (13.6x5.6)

Copy   Configurable Buffer with Address-Parity Test IC 96-PBGA (13.6x5.6)
Documents & Media
Datasheets SN74SSTEB32866
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Specialty Logic
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Configurable Buffer with Address-Parity Test
Supply Voltage 1.425 V ~ 1.575 V
Number of Bits 25
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 96-LFBGA
Supplier Device Package 96-PBGA (13.6x5.6)
Base Part Number 74SSTEB32866
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-24513-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.31000 $11.31
10 10.39100 $103.91
100 8.77560 $877.56
500 7.80652 $3,903.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24513-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $6.95191
  • Digi-Reel® ? : 296-24513-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,005 - Immediate
  • Unit Price: Digi-Reel®

02:02:56 9/19/2018