Add To Favorites
SN74S51N AND/OR/INVERT Gate Configurable 2 Circuit 8 Input (2, 2, 2, 2) Input 14-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
450 1.14400 $514.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-3873-5-ND
Copy   296-3873-5-ND
Quantity Available 0

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74S51N

Copy   SN74S51N
Description IC DUAL AND-OR-INVERT GATE 14DIP
Copy   IC DUAL AND-OR-INVERT GATE 14DIP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

AND/OR/INVERT Gate Configurable 2 Circuit 8 Input (2, 2, 2, 2) Input 14-PDIP

Copy   AND/OR/INVERT Gate Configurable 2 Circuit 8 Input (2, 2, 2, 2) Input 14-PDIP
Documents & Media
Datasheets SN54,74(LS,S)51
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74S
Packaging ? Tube ?
Part Status Active
Logic Type AND/OR/INVERT Gate
Number of Circuits 2
Number of Inputs 8 Input (2, 2, 2, 2)
Schmitt Trigger Input No
Output Type Single-Ended
Current - Output High, Low 1mA, 20mA
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
Base Part Number 74S51
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 296-3873-5
Alternate Package | This part is also available in the following packaging:
  • Tube ? : SN74S51NG4-ND
  • Minimum Quantity: 450  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.14400

19:38:41 11/13/2018