Add To Favorites
SN74S260DR NOR Gate IC 2 Channel 14-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.52000 $2.52
10 2.26000 $22.60
100 1.81650 $181.65
500 1.49248 $746.24
1,000 1.23662 $1,236.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-3867-1-ND
Copy   296-3867-1-ND
Quantity Available 2,524
Can ship immediately

Factory Stock ?: 1,200
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74S260DR

Copy   SN74S260DR
Description IC GATE NOR 2CH 5-INP 14SOIC
Copy   IC GATE NOR 2CH 5-INP 14SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

NOR Gate IC 2 Channel 14-SOIC

Copy   NOR Gate IC 2 Channel  14-SOIC
Documents & Media
Datasheets SN54S260, SN74S260
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74S
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74S
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NOR Gate
Number of Circuits 2
Number of Inputs 5
Features -
Voltage - Supply 4.75 V ~ 5.25 V
Current - Output High, Low 1mA, 20mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 6ns @ 5V, 15pF
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number 74S260
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-3867-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-3867-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.11780
  • Digi-Reel® ? : 296-3867-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,524 - Immediate
    1,200 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : SN74S260D-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 4,900 - Factory Stock ?
  • Unit Price: $1.98800

09:07:21 1/18/2019