Add To Favorites
SN74S1053PWR Schottky Barrier Diode Bus-Termination Array IC 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.25000 $3.25
10 2.92000 $29.20
100 2.39210 $239.21
500 2.03638 $1,018.19
1,000 1.71742 $1,717.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-13703-1-ND
Copy   296-13703-1-ND
Quantity Available 3,444
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74S1053PWR

Copy   SN74S1053PWR
Description IC 16-BIT BUS TER ARRAY20-TSSOP
Copy   IC 16-BIT BUS TER ARRAY20-TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Schottky Barrier Diode Bus-Termination Array IC 20-TSSOP

Copy   Schottky Barrier Diode Bus-Termination Array IC 20-TSSOP
Documents & Media
Datasheets SN74S1053
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Specialty Logic
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74S
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Schottky Barrier Diode Bus-Termination Array
Supply Voltage -
Number of Bits 16
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number 74S1053
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LMS1585AIS-3.3/NOPB - Texas Instruments | LMS1585AIS-3.3/NOPB-ND DigiKey Electronics
  • LMS1585AIS-3.3/NOPB
  • Texas Instruments
  • IC REG LIN 3.3V 5A DDPAK/TO263-3
  • Unit Price $2.65000
  • LMS1585AIS-3.3/NOPB-ND
Additional Resources
Standard Package ? 1
Other Names 296-13703-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-41912-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 251 - Immediate
    3,360 - Factory Stock ?
  • Unit Price: $3.79000
  • Tape & Reel (TR) ? : 296-13703-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.58403
  • Digi-Reel® ? : 296-13703-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,444 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN74S1053PWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.58403
  • Tube ? : SN74S1053PWG4-ND
  • Minimum Quantity: 210  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.78657

05:24:23 12/11/2018