Add To Favorites
SN74S1051PWR Schottky Barrier Diode Bus-Termination Array IC 16-TSSOP
Product Overview
Digi-Key Part Number 296-37430-1-ND
Copy   296-37430-1-ND
Quantity Available 1,025
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74S1051PWR

Copy   SN74S1051PWR
Description IC 12-BIT BUS TER ARRAY16-TSSOP
Copy   IC 12-BIT BUS TER ARRAY16-TSSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Schottky Barrier Diode Bus-Termination Array IC 16-TSSOP

Copy   Schottky Barrier Diode Bus-Termination Array IC 16-TSSOP
Documents & Media
Datasheets SN74S1051
Manufacturer Product Page SN74S1051PWR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Specialty Logic
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74S
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Schottky Barrier Diode Bus-Termination Array
Supply Voltage -
Number of Bits 12
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number 74S1051
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-37430-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.25000 $3.25
10 2.92000 $29.20
100 2.39210 $239.21
500 2.03638 $1,018.19
1,000 1.71742 $1,717.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37430-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.58403
  • Digi-Reel® ? : 296-37430-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,025 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : SN74S1051PW-ND
  • Minimum Quantity: 180  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.78656

13:48:03 9/22/2018