Add To Favorites
SN74LVTH543IPWREP Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 $2.87
10 2.57400 $25.74
100 2.10890 $210.89
500 1.79530 $897.65
1,000 1.51410 $1,514.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-22396-1-ND
Copy   296-22396-1-ND
Quantity Available 1,975
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LVTH543IPWREP

Copy   SN74LVTH543IPWREP
Description IC TXRX NON-INVERT 3.6V 24TSSOP
Copy   IC TXRX NON-INVERT 3.6V 24TSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP

Copy   Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Documents & Media
Datasheets SN74LVTH543-EP
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVTH
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVTH
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 1
Number of Bits per Element 8
Input Type -
Output Type 3-State
Current - Output High, Low 32mA, 64mA
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number 74LVTH543
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-22396-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22396-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.39650
  • Digi-Reel® ? : 296-22396-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,975 - Immediate
  • Unit Price: Digi-Reel®

07:32:00 1/19/2019