Add To Favorites
SN74LVTH32374ZKER
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
10 2.79200 $27.92
100 2.28770 $228.77
500 1.94746 $973.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-23292-1-ND
Copy   296-23292-1-ND
Quantity Available 1,436
Can ship immediately

Factory Stock ?: 7,940
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LVTH32374ZKER

Copy   SN74LVTH32374ZKER
Description IC FF D-TYPE QUAD 8BIT 96BGA
Copy   IC FF D-TYPE QUAD 8BIT 96BGA
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SN74LVTH32374
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVTH
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVTH
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Standard
Type D-Type
Output Type Tri-State, Non-Inverted
Number of Elements 4
Number of Bits per Element 8
Clock Frequency 160MHz
Max Propagation Delay @ V, Max CL 4.5ns @ 3.3V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 32mA, 64mA
Voltage - Supply 2.7 V ~ 3.6 V
Current - Quiescent (Iq) 380µA
Input Capacitance 4pF
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 96-LFBGA
Base Part Number 74LVTH32374
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-23292-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23292-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Factory Stock ?
  • Unit Price: $1.59460
  • Digi-Reel® ? : 296-23292-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,436 - Immediate
    7,940 - Factory Stock ?
  • Unit Price: Digi-Reel®

15:11:35 12/12/2018