Add To Favorites
SN74LVTH32244ZKER Buffer, Non-Inverting 8 Element 4 Bit per Element 3-State Output 96-PBGA MICROSTAR (13.6x5.6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.25000 $3.25
10 2.92000 $29.20
100 2.39210 $239.21
500 2.03638 $1,018.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-30020-1-ND
Copy   296-30020-1-ND
Quantity Available 1,587
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LVTH32244ZKER

Copy   SN74LVTH32244ZKER
Description IC BUF NON-INVERT 3.6V 96PBGA
Copy   IC BUF NON-INVERT 3.6V 96PBGA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buffer, Non-Inverting 8 Element 4 Bit per Element 3-State Output 96-PBGA MICROSTAR (13.6x5.6)

Copy   Buffer, Non-Inverting 8 Element 4 Bit per Element 3-State Output 96-PBGA MICROSTAR (13.6x5.6)
Documents & Media
Datasheets SN74LVTH32244
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVTH
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVTH
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 8
Number of Bits per Element 4
Input Type -
Output Type 3-State
Current - Output High, Low 32mA, 64mA
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 96-LFBGA
Supplier Device Package 96-PBGA MICROSTAR (13.6x5.6)
Base Part Number 74LVTH32244
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SN74LVT244BDWR - Texas Instruments | 296-14926-1-ND DigiKey Electronics
  • SN74LVT244BDWR
  • Texas Instruments
  • IC BUF NON-INVERT 3.6V 20SOIC
  • Unit Price $0.89000
  • 296-14926-1-ND
  • SN74LVT16244BDGGR - Texas Instruments | 296-8635-1-ND DigiKey Electronics
  • SN74LVT16244BDGGR
  • Texas Instruments
  • IC BUF NON-INVERT 3.6V 48TSSOP
  • Unit Price $1.89000
  • 296-8635-1-ND
  • TL7700CPWR - Texas Instruments | 296-13050-1-ND DigiKey Electronics
  • TL7700CPWR
  • Texas Instruments
  • IC SUPPLY VOLT SUPERVISOR 8TSSOP
  • Unit Price $3.53000
  • 296-13050-1-ND
  • TLV3494AIPWT - Texas Instruments | 296-14057-1-ND DigiKey Electronics
  • TLV3494AIPWT
  • Texas Instruments
  • IC COMPARTOR P-P NANOPWR 14TSSOP
  • Unit Price $4.46000
  • 296-14057-1-ND
  • ULN2003BDR - Texas Instruments | 296-41065-1-ND DigiKey Electronics
  • ULN2003BDR
  • Texas Instruments
  • IC PWR RELAY 7NPN 1:1 16SOIC
  • Unit Price $0.67000
  • 296-41065-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-30020-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30020-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.66740
  • Digi-Reel® ? : 296-30020-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,587 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

07:04:51 1/20/2019