Add To Favorites
SN74LVTH273MNSREP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.76000 $2.76
10 2.48100 $24.81
100 2.03260 $203.26
500 1.73032 $865.16
1,000 1.45930 $1,459.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-22393-1-ND
Copy   296-22393-1-ND
Quantity Available 610
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LVTH273MNSREP

Copy   SN74LVTH273MNSREP
Description IC FF D-TYPE SNGL 8BIT 20SO
Copy   IC FF D-TYPE SNGL 8BIT 20SO
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SN74LVTH273-EP
Featured Product Logic Solutions
Analog Solutions
PCN Packaging 20L SOP 29/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVTH
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVTH
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Master Reset
Type D-Type
Output Type Non-Inverted
Number of Elements 1
Number of Bits per Element 8
Clock Frequency 150MHz
Max Propagation Delay @ V, Max CL 4.9ns @ 3.3V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 32mA, 64mA
Voltage - Supply 2.7 V ~ 3.6 V
Current - Quiescent (Iq) 190µA
Input Capacitance 4pF
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.209", 5.30mm Width)
Base Part Number 74LVTH273
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AM26LV31ESDREP - Texas Instruments | 296-23925-1-ND DigiKey Electronics
  • AM26LV31ESDREP
  • Texas Instruments
  • IC QUAD DIFF LINE DVR 16-SOIC
  • Unit Price $2.89000
  • 296-23925-1-ND
  • LM2903AVQDRG4Q1 - Texas Instruments | 296-31660-1-ND DigiKey Electronics
  • LM2903AVQDRG4Q1
  • Texas Instruments
  • IC COMPARATOR DIFF DUAL 8SOIC
  • Unit Price $0.61000
  • 296-31660-1-ND
  • ADR01WARZ-R7 - Analog Devices Inc. | ADR01WARZ-R7CT-ND DigiKey Electronics
  • ADR01WARZ-R7
  • Analog Devices Inc.
  • IC VREF SERIES 10V 8SOIC
  • Unit Price $3.11000
  • ADR01WARZ-R7CT-ND
  • LSF0108QPWRQ1 - Texas Instruments | 296-44247-1-ND DigiKey Electronics
  • LSF0108QPWRQ1
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 20TSSOP
  • Unit Price $2.30000
  • 296-44247-1-ND
  • SN74LVCHR16245AGR - Texas Instruments | 296-9860-1-ND DigiKey Electronics
  • SN74LVCHR16245AGR
  • Texas Instruments
  • IC TXRX NON-INVERT 3.6V 48TSSOP
  • Unit Price $1.73000
  • 296-9860-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-22393-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22393-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.34596
  • Digi-Reel® ? : 296-22393-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 610 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:37:24 1/17/2019