Add To Favorites
Product Overview
Digi-Key Part Number 296-1267-1-ND
Quantity Available 4,749
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LVTH16652DGGR

Description IC TXRX NON-INVERT 3.6V 56TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Transceiver, Non-Inverting 2 Element 8 Bit per Element Push-Pull Output 56-TSSOP

Documents & Media
Datasheets SN54LVTH16652, SN74LVTH16652
Featured Product Logic Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVTH
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVTH
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 2
Number of Bits per Element 8
Input Type -
Output Type Push-Pull
Current - Output High, Low 32mA, 64mA
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
Base Part Number 74LVTH16652
 
Additional Resources
Standard Package ? 1
Other Names 296-1267-1

17:58:46 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 $2.97
10 2.66500 $26.65
100 2.18320 $218.32
500 1.85856 $929.28
1,000 1.56745 $1,567.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-1267-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.44571
  • Digi-Reel® ? : 296-1267-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,749 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback