Add To Favorites
SN74LVT8996PWR Addressable Scan Ports IC 24-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.29000 $11.29
10 10.37300 $103.73
100 8.76050 $876.05
500 7.79308 $3,896.54
1,000 7.14814 $7,148.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-8657-1-ND
Copy   296-8657-1-ND
Quantity Available 1,230
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LVT8996PWR

Copy   SN74LVT8996PWR
Description IC 10-BIT SCAN PORT XCVR 24TSSOP
Copy   IC 10-BIT SCAN PORT XCVR 24TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Addressable Scan Ports IC 24-TSSOP

Copy   Addressable Scan Ports IC 24-TSSOP
Documents & Media
Datasheets SN54LVT8996, SN74LVT8996
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Addressable Scan Ports
Supply Voltage 2.7 V ~ 3.6 V
Number of Bits 10
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number 74LVT8996
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LVC244APWR - Texas Instruments | 296-1230-1-ND DigiKey Electronics
  • SN74LVC244APWR
  • Texas Instruments
  • IC BUF NON-INVERT 3.6V 20TSSOP
  • Unit Price $0.47000
  • 296-1230-1-ND
  • MAX3232ESE+T - Maxim Integrated | MAX3232ESE+TCT-ND DigiKey Electronics
  • MAX3232ESE+T
  • Maxim Integrated
  • IC TXRX RS-232 LP 16-SOIC
  • Unit Price $7.19000
  • MAX3232ESE+TCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-8657-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-8657-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Factory Stock ?
  • Unit Price: $6.67904
  • Digi-Reel® ? : 296-8657-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,230 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-8657-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 79 - Immediate
    4,200 - Factory Stock ?
  • Unit Price: $13.05000

13:47:55 11/14/2018