Add To Favorites
SN74LVT32244ZKER Buffer, Non-Inverting 8 Element 4 Bit per Element 3-State Output 96-PBGA MICROSTAR (13.6x5.6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.67000 $3.67
10 3.30000 $33.00
100 2.70340 $270.34
500 2.30140 $1,150.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-19880-1-ND
Copy   296-19880-1-ND
Quantity Available 1,080
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LVT32244ZKER

Copy   SN74LVT32244ZKER
Description IC BUF NON-INVERT 3.6V 96PBGA
Copy   IC BUF NON-INVERT 3.6V 96PBGA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buffer, Non-Inverting 8 Element 4 Bit per Element 3-State Output 96-PBGA MICROSTAR (13.6x5.6)

Copy   Buffer, Non-Inverting 8 Element 4 Bit per Element 3-State Output 96-PBGA MICROSTAR (13.6x5.6)
Documents & Media
Datasheets SN74LVT32244
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVT
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 8
Number of Bits per Element 4
Input Type -
Output Type 3-State
Current - Output High, Low 32mA, 64mA
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 96-LFBGA
Supplier Device Package 96-PBGA MICROSTAR (13.6x5.6)
Base Part Number 74LVT32244
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LT3080EMS8E#PBF - Linear Technology/Analog Devices | LT3080EMS8E#PBF-ND DigiKey Electronics
  • LT3080EMS8E#PBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR POS ADJ 1.1A 8MSOP
  • Unit Price $3.97000
  • LT3080EMS8E#PBF-ND
  • CDCLVC1103PWR - Texas Instruments | 296-27587-1-ND DigiKey Electronics
  • CDCLVC1103PWR
  • Texas Instruments
  • IC CLK BUFFER 1:3 250MHZ 8TSSOP
  • Unit Price $2.81000
  • 296-27587-1-ND
  • SN74LVC1G175DCKT - Texas Instruments | 296-32299-1-ND DigiKey Electronics
  • SN74LVC1G175DCKT
  • Texas Instruments
  • IC FF D-TYPE SNGL 1BIT SC70-6
  • Unit Price $0.88000
  • 296-32299-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-19880-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19880-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.88440
  • Digi-Reel® ? : 296-19880-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,080 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

08:31:49 1/20/2019