Add To Favorites
SN74LVT162244AZQLR Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 56-BGA MICROSTAR JUNIOR (7.0x4.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 $2.83
10 2.54400 $25.44
100 2.04470 $204.47
500 1.67994 $839.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-24983-1-ND
Copy   296-24983-1-ND
Quantity Available 2,083
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LVT162244AZQLR

Copy   SN74LVT162244AZQLR
Description IC BUFFER NON-INVERT 3.6V 56BGA
Copy   IC BUFFER NON-INVERT 3.6V 56BGA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 56-BGA MICROSTAR JUNIOR (7.0x4.5)

Copy   Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 56-BGA MICROSTAR JUNIOR (7.0x4.5)
Documents & Media
Datasheets SN54/74LVT162244A
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVT
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 4
Number of Bits per Element 4
Input Type -
Output Type 3-State
Current - Output High, Low 12mA, 12mA
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 56-VFBGA
Supplier Device Package 56-BGA MICROSTAR JUNIOR (7.0x4.5)
Base Part Number 74LVT162244
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-24983-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24983-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.35140
  • Digi-Reel® ? : 296-24983-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,083 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

07:25:50 1/19/2019