Add To Favorites
SN74LVCR32245AZKER Transceiver, Non-Inverting 4 Element 8 Bit per Element 3-State Output 96-PBGA MICROSTAR (13.6x5.6)
Product Overview
Digi-Key Part Number 296-23289-1-ND
Copy   296-23289-1-ND
Quantity Available 88
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LVCR32245AZKER

Copy   SN74LVCR32245AZKER
Description IC TXRX NON-INVERT 3.6V 96PBGA
Copy   IC TXRX NON-INVERT 3.6V 96PBGA
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Transceiver, Non-Inverting 4 Element 8 Bit per Element 3-State Output 96-PBGA MICROSTAR (13.6x5.6)

Copy   Transceiver, Non-Inverting 4 Element 8 Bit per Element 3-State Output 96-PBGA MICROSTAR (13.6x5.6)
Documents & Media
Datasheets SN74LVCR32245A
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVCR
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 4
Number of Bits per Element 8
Input Type -
Output Type 3-State
Current - Output High, Low 12mA, 12mA
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 96-LFBGA
Supplier Device Package 96-PBGA MICROSTAR (13.6x5.6)
Base Part Number 74LVCR32245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-23289-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.81000 $3.81
10 3.42500 $34.25
100 2.80590 $280.59
500 2.38860 $1,194.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23289-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.95580
  • Digi-Reel® ? : 296-23289-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 88 - Immediate
  • Unit Price: Digi-Reel®

15:29:05 9/18/2018