Add To Favorites
Product Overview
Digi-Key Part Number 296-24982-1-ND
Quantity Available 1,245
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LVCH245AZQNR

Description IC TXRX NON-INVERT 3.6V 20BGA
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-BGA MICROSTAR JUNIOR (4x3)

Documents & Media
Datasheets SN54LVCH245A, SN74LVCH245A
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVCH
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVCH
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 1
Number of Bits per Element 8
Input Type -
Output Type 3-State
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-VFBGA
Supplier Device Package 20-BGA MICROSTAR JUNIOR (4x3)
Base Part Number 74LVCH245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-24982-1

00:13:14 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.65300 $6.53
100 0.50030 $50.03
500 0.39552 $197.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24982-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.30720
  • Digi-Reel® ? : 296-24982-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,245 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback