Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.59100 $5.91
100 0.45340 $45.34
500 0.35844 $179.22
1,000 0.28675 $286.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-14917-6-ND
Copy   296-14917-6-ND
Quantity Available 2,795
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LVCH244ADWR

Copy   SN74LVCH244ADWR
Description IC BUF NON-INVERT 3.6V 20SOIC
Copy   IC BUF NON-INVERT 3.6V 20SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC

Copy   Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Documents & Media
Datasheets SN54LVCH244A, SN74LVCH244A
PCN Design/Specification Material Set 21/Jun/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVCH
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVCH
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 4
Input Type -
Output Type 3-State
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number 74LVCH244
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-14917-6
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-8609-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,334 - Immediate
  • Unit Price: $0.73000
  • Tape & Reel (TR) ? : 296-14917-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.25230
  • Cut Tape (CT) ? : 296-14917-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,795 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.67000
  • Tube ? : SN74LVCH244ADWG4-ND
  • Minimum Quantity: 1,300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.31200

01:54:38 12/14/2018