Add To Favorites
SN74LVCH16540ADGGR Buffer, Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
10 2.79200 $27.92
100 2.28770 $228.77
500 1.94746 $973.73
1,000 1.64244 $1,642.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-8591-1-ND
Copy   296-8591-1-ND
Quantity Available 1,386
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LVCH16540ADGGR

Copy   SN74LVCH16540ADGGR
Description IC BUFFER INVERT 3.6V 48TSSOP
Copy   IC BUFFER INVERT 3.6V 48TSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buffer, Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP

Copy   Buffer, Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Documents & Media
Datasheets SN74LVCH16540A
Featured Product Logic Solutions
Analog Solutions
PCN Packaging TSSOP Carrier Tape Chg 1/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVCH
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVCH
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Inverting
Number of Elements 2
Number of Bits per Element 8
Input Type -
Output Type 3-State
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
Base Part Number 74LVCH16540
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-8591-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-8591-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $1.51487
  • Digi-Reel® ? : 296-8591-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,386 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

04:57:19 1/17/2019