Add To Favorites
SN74LVCE161284DLR IEEE STD 1284 Translation Transceiver IC 48-SSOP
Product Overview
Digi-Key Part Number 296-16922-1-ND
Copy   296-16922-1-ND
Quantity Available 1,246
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LVCE161284DLR

Copy   SN74LVCE161284DLR
Description IC IEEE STD 1284 TXRX 48-SSOP
Copy   IC IEEE STD 1284 TXRX 48-SSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

IEEE STD 1284 Translation Transceiver IC 48-SSOP

Copy   IEEE STD 1284 Translation Transceiver IC 48-SSOP
Documents & Media
Datasheets SN74LVCE161284
Featured Product Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Specialty Logic
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type IEEE STD 1284 Translation Transceiver
Supply Voltage 3 V ~ 3.6 V
Number of Bits 19
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 48-SSOP
Base Part Number 74LVCE161284
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-16922-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
10 2.79200 $27.92
100 2.28770 $228.77
500 1.94746 $973.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-16922-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $1.59460
  • Digi-Reel® ? : 296-16922-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,246 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 74LVCE161284DLRG4-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $1.59460
  • Tube ? : SN74LVCE161284DL-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.62470

20:19:09 9/21/2018