USD
Favorite

Price & Procurement
3,039 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 $1.20
10 1.07100 $10.71
25 1.01640 $25.41
100 0.78050 $78.05
250 0.68972 $172.43
500 0.65340 $326.70
1,000 0.50820 $508.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

SN74LVC8T245QPWRQ1

Datasheet
Digi-Key Part Number 296-31924-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVC8T245QPWRQ1
Copy  
Description IC TRNSLTR BIDIRECTIONAL 24TSSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP

Copy  
Documents & Media
Datasheets SN74LVC8T245-Q1
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, 74LVC
Packaging Digi-Reel® 
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 8
Voltage - VCCA 1.65V ~ 5.5V
Voltage - VCCB 1.65V ~ 5.5V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate -
Operating Temperature -40°C ~ 125°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number SN74LVC8T
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC2T45QDCURQ1

IC TRNSLTR BIDIRECTIONAL US8

Texas Instruments

$0.70000 Details

SN74LVC1T45QDCKRQ1

IC TRNSLTR BIDIRECTIONAL SC70-6

Texas Instruments

$0.59000 Details

SN74LVC2G17QDCKRQ1

IC BUF NON-INVERT 5.5V SC70-6

Texas Instruments

$0.56000 Details

DS90LV012ATMF/NOPB

IC RECEIVER 0/1 SOT23-5

Texas Instruments

$1.02000 Details

SN74LVC2T45MDCTTEP

IC TRNSLTR BIDIRECTIONAL SM8

Texas Instruments

$2.66000 Details

TPS1H100AQPWPRQ1

IC PWR SWTCH N-CHAN 1:1 14HTSSOP

Texas Instruments

$1.70000 Details
Additional Resources
Standard Package 1
Other Names 296-31924-6