Add To Favorites
SN74LVC863APWR Transceiver, Non-Inverting 1 Element 9 Bit per Element 3-State Output 24-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.40200 $24.02
100 1.93060 $193.06
500 1.58620 $793.10
1,000 1.31428 $1,314.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-8560-1-ND
Copy   296-8560-1-ND
Quantity Available 1,401
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LVC863APWR

Copy   SN74LVC863APWR
Description IC TXRX NON-INVERT 3.6V 24TSSOP
Copy   IC TXRX NON-INVERT 3.6V 24TSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Transceiver, Non-Inverting 1 Element 9 Bit per Element 3-State Output 24-TSSOP

Copy   Transceiver, Non-Inverting 1 Element 9 Bit per Element 3-State Output 24-TSSOP
Documents & Media
Datasheets SN74LVC863A
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 1
Number of Bits per Element 9
Input Type -
Output Type 3-State
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number 74LVC863
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-8560-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-8560-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $1.18800
  • Digi-Reel® ? : 296-8560-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,401 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:01:23 1/19/2019