Add To Favorites
SN74LVC841ADBR D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.42000 $2.42
10 2.17500 $21.75
100 1.74850 $174.85
500 1.43660 $718.30
1,000 1.19032 $1,190.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-8550-1-ND
Copy   296-8550-1-ND
Quantity Available 1,667
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LVC841ADBR

Copy   SN74LVC841ADBR
Description IC BUS-INTERFACE LATCH 24-SSOP
Copy   IC BUS-INTERFACE LATCH 24-SSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-SSOP

Copy   D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-SSOP
Documents & Media
Datasheets SN74LVC841A
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type D-Type Transparent Latch
Circuit 10:10
Output Type Tri-State
Voltage - Supply 1.65 V ~ 3.6 V
Independent Circuits 1
Delay Time - Propagation 2.7ns
Current - Output High, Low 24mA, 24mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SSOP (0.209", 5.30mm Width)
Supplier Device Package 24-SSOP
Base Part Number 74LVC841
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-8550-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-8550-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $1.07595
  • Digi-Reel® ? : 296-8550-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,667 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

07:30:50 1/23/2019