Add To Favorites
SN74LVC574AZQNR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.65300 $6.53
100 0.50030 $50.03
500 0.39552 $197.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-22017-1-ND
Copy   296-22017-1-ND
Quantity Available 908
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LVC574AZQNR

Copy   SN74LVC574AZQNR
Description IC FF D-TYPE SNGL 8BIT 20BGA
Copy   IC FF D-TYPE SNGL 8BIT 20BGA
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54LVC574A, SN74LVC574A
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Standard
Type D-Type
Output Type Tri-State, Non-Inverted
Number of Elements 1
Number of Bits per Element 8
Clock Frequency 150MHz
Max Propagation Delay @ V, Max CL 6.8ns @ 3.3V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.65 V ~ 3.6 V
Current - Quiescent (Iq) 1.5µA
Input Capacitance 4pF
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-VFBGA
Base Part Number 74LVC574
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-22017-1
SN74LVC574AZQNR-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22017-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Factory Stock ?
  • Unit Price: $0.30720
  • Digi-Reel® ? : 296-22017-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 908 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

11:01:04 12/19/2018