USD

SN74LVC3G04YEAR Inverter IC 3 Channel 8-DSBGA, 8-WCSP (1.9x0.9)
Price & Procurement
0 In Stock
Alternate Package
  • Cut Tape (CT)  : 296-14043-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,212 - Immediate
  • Unit Price: $0.48000

SN74LVC3G04YEAR

Datasheet
Digi-Key Part Number 296-14043-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVC3G04YEAR
Copy  
Description IC INVERTER 3CH 3-INP 8DSBGA
Copy  
Detailed Description

Inverter IC 3 Channel 8-DSBGA, 8-WCSP (1.9x0.9)

Copy  
Documents & Media
Datasheets SN74LVC3G04
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Tape & Reel (TR) 
Part Status Obsolete
Logic Type Inverter
Number of Circuits 3
Number of Inputs 3
Features -
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Max) 10µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.7V ~ 0.8V
Logic Level - High 1.7V ~ 2V
Max Propagation Delay @ V, Max CL 3.2ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 8-DSBGA, 8-WCSP (1.9x0.9)
Package / Case 8-XFBGA, DSBGA
Base Part Number 74LVC3G04
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names 296-14043-2