USD
Favorite

SN74LVC3G04DCTR Inverter IC 3 Channel SM8 (SSOP)
Price & Procurement
5,186 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.63600 $6.36
100 0.48730 $48.73
500 0.38522 $192.61
1,000 0.30818 $308.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-13278-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $0.27115
  • Cut Tape (CT)  : 296-13278-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,186 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $0.72000

SN74LVC3G04DCTR

Datasheet
Digi-Key Part Number 296-13278-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVC3G04DCTR
Copy  
Description IC INVERTER 3CH 3-INP SM8
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Inverter IC 3 Channel SM8 (SSOP)

Copy  
Documents & Media
Datasheets SN74LVC3G04
Featured Product Logic Solutions
Analog Solutions
PCN Assembly/Origin Assembly Site 28/Nov/2016
Assembly Site 16/Jan/2017
EDA / CAD Models Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 3
Number of Inputs 3
Features -
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Max) 10µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.7V ~ 0.8V
Logic Level - High 1.7V ~ 2V
Max Propagation Delay @ V, Max CL 3.2ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SM8 (SSOP)
Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Base Part Number 74LVC3G04
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G11DCKR

IC GATE AND 1CH 3-INP SC70-6

Texas Instruments

$0.36000 Details

SN74LVC541APWR

IC BUF NON-INVERT 3.6V 20TSSOP

Texas Instruments

$0.48000 Details

SN74LVC2G02DCTR

IC GATE NOR 2CH 2-INP SM8

Texas Instruments

$0.68000 Details

SM74611KTTR

DIODE GEN PURP 30V 15A DDPAK

Texas Instruments

$3.60000 Details

SN74LVC3G14DCTR

IC INVERTER SCHMITT 3CH SM8

Texas Instruments

$0.67000 Details

PV36W203C01B00

TRIMMER 20K OHM 0.5W PC PIN TOP

Bourns Inc.

$1.50000 Details
Additional Resources
Standard Package 1
Other Names 296-13278-6