Add To Favorites
SN74LVC32245ZKER Transceiver, Non-Inverting 4 Element 8 Bit per Element 3-State Output 96-LFBGA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.66000 $4.66
10 4.18700 $41.87
100 3.43050 $343.05
500 2.92034 $1,460.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-15336-1-ND
Copy   296-15336-1-ND
Quantity Available 4,242
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LVC32245ZKER

Copy   SN74LVC32245ZKER
Description IC TXRX NON-INVERT 3.6V 96LFBGA
Copy   IC TXRX NON-INVERT 3.6V 96LFBGA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Transceiver, Non-Inverting 4 Element 8 Bit per Element 3-State Output 96-LFBGA

Copy   Transceiver, Non-Inverting 4 Element 8 Bit per Element 3-State Output 96-LFBGA
Documents & Media
Datasheets SN74LVC32245
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
Manufacturer Product Page SN74LVC32245ZKER Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 4
Number of Bits per Element 8
Input Type -
Output Type 3-State
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 96-LFBGA
Supplier Device Package 96-LFBGA
Base Part Number 74LVC32245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AT25080B-SSHL-T - Microchip Technology | AT25080B-SSHL-TCT-ND DigiKey Electronics
  • AT25080B-SSHL-T
  • Microchip Technology
  • IC EEPROM 8K SPI 20MHZ 8SOIC
  • Unit Price $0.31000
  • AT25080B-SSHL-TCT-ND
  • ASP-122953-01 - Samtec Inc. | SAM10402-ND DigiKey Electronics
  • ASP-122953-01
  • Samtec Inc.
  • CONN RECPT 60POS .020" SMT GOLD
  • Unit Price $13.90000
  • SAM10402-ND
Additional Resources
Standard Package ? 1
Other Names 296-15336-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15336-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $2.39120
  • Digi-Reel® ? : 296-15336-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,242 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

21:21:47 1/18/2019