USD
Favorite

SN74LVC2T45QDCURQ1 Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-VSSOP
Price & Procurement
11,913 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61700 $6.17
25 0.57960 $14.49
100 0.47310 $47.31
250 0.43944 $109.86
500 0.37400 $187.00
1,000 0.29920 $299.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

SN74LVC2T45QDCURQ1

Datasheet
Digi-Key Part Number 296-29577-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVC2T45QDCURQ1
Copy  
Description IC TRNSLTR BIDIRECTIONAL US8
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-VSSOP

Copy  
Documents & Media
Datasheets SN74LVC2T45-Q1
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, 74LVC
Packaging Digi-Reel® 
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 2
Voltage - VCCA 1.65V ~ 5.5V
Voltage - VCCB 1.65V ~ 5.5V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 420Mbps
Operating Temperature -40°C ~ 125°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package 8-VSSOP
Base Part Number SN74LVC2T
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC8T245QPWRQ1

IC TRNSLTR BIDIRECTIONAL 24TSSOP

Texas Instruments

$1.20000 Details

SN74LVC1T45QDCKRQ1

IC TRNSLTR BIDIRECTIONAL SC70-6

Texas Instruments

$0.59000 Details

LTST-C190AKT

LED ORANGE CLEAR CHIP SMD

Lite-On Inc.

$0.26000 Details

2N7002T-7-F

MOSFET N-CH 60V 115MA SOT-523

Diodes Incorporated

$0.38000 Details

SK310A-TP

DIODE SCHOTTKY 100V 3A DO214AC

Micro Commercial Co

$0.47000 Details

B3U-1100P

SWITCH TACTILE SPST-NO 0.05A 12V

Omron Electronics Inc-EMC Div

$0.98000 Details
Additional Resources
Standard Package 1
Other Names 296-29577-6