Add To Favorites
Product Overview
Digi-Key Part Number 296-15983-1-ND
Quantity Available 3,048
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LVC2G79YZPR

Description IC FF D-TYPE DUAL 1BIT 8DSBGA
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets SN74LVC2G79
Featured Product Logic Solutions
Analog Solutions
PCN Assembly/Origin Qualification Revision B 29/May/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Standard
Type D-Type
Output Type Non-Inverted
Number of Elements 2
Number of Bits per Element 1
Clock Frequency 160MHz
Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Iq) 5µA
Input Capacitance 3.5pF
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-XFBGA, DSBGA
Base Part Number 74LVC2G79
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-15983-1

22:25:04 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.59100 $5.91
100 0.45340 $45.34
500 0.35844 $179.22
1,000 0.28675 $286.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15983-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.25230
  • Digi-Reel® ? : 296-15983-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,048 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback