Add To Favorites
SN74LVC2G79DCTR
Product Overview
Digi-Key Part Number 296-17849-1-ND
Copy   296-17849-1-ND
Quantity Available 4,930
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LVC2G79DCTR

Copy   SN74LVC2G79DCTR
Description IC FF D-TYPE DUAL 1BIT SM8
Copy   IC FF D-TYPE DUAL 1BIT SM8
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SN74LVC2G79
Featured Product Logic Solutions
Analog Solutions
PCN Assembly/Origin Assembly Site 28/Nov/2016
Assembly Site 16/Jan/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Standard
Type D-Type
Output Type Non-Inverted
Number of Elements 2
Number of Bits per Element 1
Clock Frequency 160MHz
Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Iq) 5µA
Input Capacitance 3.5pF
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Base Part Number 74LVC2G79
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-17849-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.59100 $5.91
100 0.45340 $45.34
500 0.35844 $179.22
1,000 0.28675 $286.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17849-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.25230
  • Digi-Reel® ? : 296-17849-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,930 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

02:49:33 9/25/2018