Add To Favorites
SN74LVC2G157YZPR Multiplexer 1 x 2:1 8-DSBGA, 8-WCSP (1.9x0.9)
Product Overview
Digi-Key Part Number 296-18804-6-ND
Copy   296-18804-6-ND
Quantity Available 1,334
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LVC2G157YZPR

Copy   SN74LVC2G157YZPR
Description IC SNGL 2TO1 DATA SELECT 8-DSBGA
Copy   IC SNGL 2TO1 DATA SELECT 8-DSBGA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Multiplexer 1 x 2:1 8-DSBGA, 8-WCSP (1.9x0.9)

Copy   Multiplexer 1 x 2:1 8-DSBGA, 8-WCSP (1.9x0.9)
Documents & Media
Datasheets SN74LVC2G157
PCN Assembly/Origin Qualification Revision B 29/May/2014
Manufacturer Product Page SN74LVC2G157YZPR Specifications
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging ? Digi-Reel® ?
Part Status Active
Type Multiplexer
Circuit 1 x 2:1
Independent Circuits 1
Current - Output High, Low 32mA, 32mA
Voltage Supply Source Single Supply
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-XFBGA, DSBGA
Supplier Device Package 8-DSBGA, 8-WCSP (1.9x0.9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TRS3122ERGET - Texas Instruments | 296-44231-1-ND DigiKey Electronics
  • TRS3122ERGET
  • Texas Instruments
  • IC TXRX RS232 1.8V 24VQFN
  • Unit Price $2.84000
  • 296-44231-1-ND
  • MP2147GD-Z - Monolithic Power Systems Inc. | 1589-1563-1-ND DigiKey Electronics
  • MP2147GD-Z
  • Monolithic Power Systems Inc.
  • IC REG BUCK ADJ 4A SYNC
  • Unit Price $5.05000
  • 1589-1563-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-18804-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.59100 $5.91
100 0.45340 $45.34
500 0.35844 $179.22
1,000 0.28675 $286.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

10:36:10 9/20/2018