USD
Favorite

Price & Procurement
16,205 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.41300 $4.13
25 0.38520 $9.63
100 0.30800 $30.80
250 0.28600 $71.50
500 0.24200 $121.00
1,000 0.18700 $187.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-13266-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $0.17050
  • Cut Tape (CT)  : 296-13266-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,205 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $0.48000

SN74LVC2G157DCTR

Datasheet
Digi-Key Part Number 296-13266-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVC2G157DCTR
Copy  
Description IC 2-1LINE DATA SELECT/MUX SM8
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Multiplexer 1 x 2:1 SM8 (SSOP)

Copy  
Documents & Media
Datasheets SN74LVC2G157
PCN Assembly/Origin Assembly Site 28/Nov/2016
PCN Design/Specification SN74LVC2G157 02/Apr/2019
EDA / CAD Models SN74LVC2G157DCTR by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Type Multiplexer
Circuit 1 x 2:1
Independent Circuits 1
Current - Output High, Low 32mA, 32mA
Voltage Supply Source Single Supply
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package SM8 (SSOP)
Base Part Number SN74LVC2G
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN65LVDS1DBVR

IC DRIVER 1/0 SOT23-5

Texas Instruments

$1.54000 Details

SN74LVC2G17DCKR

IC BUF NON-INVERT 5.5V SC70-6

Texas Instruments

$0.41000 Details

SN74LVC2G02DCTR

IC GATE NOR 2CH 2-INP SM8

Texas Instruments

$0.66000 Details

SN74LVC2G74DCTR

IC FF D-TYPE SNGL 1BIT SM8

Texas Instruments

$0.57000 Details

MAX9375EUA+

IC TRNSLTR UNIDIRECTIONAL 8UMAX

Maxim Integrated

$11.81000 Details

NC7SZ157P6X

IC MUX UHS NONINVERT 2INP SC70-6

ON Semiconductor

$0.42000 Details
Additional Resources
Standard Package 1
Other Names 296-13266-6