Add To Favorites
SN74LVC257ARGYR Multiplexer 4 x 2:1 16-VQFN (4x4)
Product Overview
Digi-Key Part Number 296-13969-1-ND
Copy   296-13969-1-ND
Quantity Available 1,231
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LVC257ARGYR

Copy   SN74LVC257ARGYR
Description IC DATASELCT/MUX 2-1 QUAD 16VQFN
Copy   IC DATASELCT/MUX 2-1 QUAD 16VQFN
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Multiplexer 4 x 2:1 16-VQFN (4x4)

Copy   Multiplexer 4 x 2:1 16-VQFN (4x4)
Documents & Media
Datasheets SN54LVC257A, SN74LVC257A
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multiplexer
Circuit 4 x 2:1
Independent Circuits 1
Current - Output High, Low 24mA, 24mA
Voltage Supply Source Single Supply
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-VQFN (4x4)
Base Part Number 74LVC257
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-13969-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.57800 $5.78
100 0.44300 $44.30
500 0.35020 $175.10
1,000 0.28016 $280.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13969-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.24650
  • Digi-Reel® ? : 296-13969-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,231 - Immediate
  • Unit Price: Digi-Reel®

03:43:39 9/26/2018