Add To Favorites
Product Overview
Digi-Key Part Number 296-17900-1-ND
Quantity Available 1,522
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LVC1G99YZPR

Description IC GATE CONFIG MULTI-FUNC 8DSBGA
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Configurable Multiple Function Configurable 1 Circuit 4 Input 8-DSBGA, 8-WCSP (1.9x0.9)

Documents & Media
Datasheets SN74LVC1G99 Datasheet
PCN Assembly/Origin Qualification Revision B 29/May/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Configurable Multiple Function
Number of Circuits 1
Number of Inputs 4
Schmitt Trigger Input No
Output Type Tri-State
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-XFBGA, DSBGA
Supplier Device Package 8-DSBGA, 8-WCSP (1.9x0.9)
Base Part Number 74LVC1G99
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-17900-1

10:48:38 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.59100 $5.91
100 0.45340 $45.34
500 0.35844 $179.22
1,000 0.28675 $286.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17900-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.25230
  • Digi-Reel® ? : 296-17900-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,522 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback