Add To Favorites
SN74LVC1G99QDCURQ1 Configurable Multiple Function Configurable 1 Circuit 4 Input US8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.55200 $5.52
100 0.41240 $41.24
500 0.32404 $162.02
1,000 0.25039 $250.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-29053-1-ND
Copy   296-29053-1-ND
Quantity Available 1,895
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LVC1G99QDCURQ1

Copy   SN74LVC1G99QDCURQ1
Description IC CONFIG MULT-FUNC GATE US8
Copy   IC CONFIG MULT-FUNC GATE US8
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Configurable Multiple Function Configurable 1 Circuit 4 Input US8

Copy   Configurable Multiple Function Configurable 1 Circuit 4 Input US8
Documents & Media
Datasheets SN74LVC1G99-Q1
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Configurable Multiple Function
Number of Circuits 1
Number of Inputs 4
Schmitt Trigger Input No
Output Type Tri-State
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package US8
Base Part Number 74LVC1G99
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-29053-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29053-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.22165
  • Digi-Reel® ? : 296-29053-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,895 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:23:45 11/20/2018