Add To Favorites
SN74LVC1G79DBVR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.29000 $2.90
100 0.19780 $19.78
500 0.14832 $74.16
1,000 0.11124 $111.24
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-9849-6-ND
Copy   296-9849-6-ND
Quantity Available 16,556
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LVC1G79DBVR

Copy   SN74LVC1G79DBVR
Description IC FF D-TYPE SNGL 1BIT SOT23-5
Copy   IC FF D-TYPE SNGL 1BIT SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging ? Digi-Reel® ?
Part Status Active
Function Standard
Type D-Type
Output Type Non-Inverted
Number of Elements 1
Number of Bits per Element 1
Clock Frequency 160MHz
Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Iq) 10µA
Input Capacitance 4pF
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Base Part Number 74LVC1G79
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LVC1G14DBVR - Texas Instruments | 296-11607-1-ND DigiKey Electronics
  • SN74LVC1G14DBVR
  • Texas Instruments
  • IC INVERTER SCHMITT 1CH SOT23-5
  • Unit Price $0.43000
  • 296-11607-1-ND
  • SN74LVC1G04DBVR - Texas Instruments | 296-11599-1-ND DigiKey Electronics
  • SN74LVC1G04DBVR
  • Texas Instruments
  • IC INVERTER 1CH 1-INP SOT23-5
  • Unit Price $0.43000
  • 296-11599-1-ND
  • SN74LVC1G80DBVR - Texas Instruments | 296-9851-1-ND DigiKey Electronics
  • SN74LVC1G80DBVR
  • Texas Instruments
  • IC FF D-TYPE SNGL 1BIT SOT23-5
  • Unit Price $0.36000
  • 296-9851-1-ND
  • SN74LVC1G240DBVR - Texas Instruments | 296-11609-1-ND DigiKey Electronics
  • SN74LVC1G240DBVR
  • Texas Instruments
  • IC BUFFER INVERT 5.5V SOT23-5
  • Unit Price $0.36000
  • 296-11609-1-ND
  • SN74LV164ADR - Texas Instruments | 296-39207-1-ND DigiKey Electronics
  • SN74LV164ADR
  • Texas Instruments
  • IC REGISTER PAR-OUT 8BIT 14-SOIC
  • Unit Price $0.43000
  • 296-39207-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-9849-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-9849-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.09900
  • Cut Tape (CT) ? : 296-9849-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,556 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $0.36000
  • Tape & Reel (TR) ? : 296-32306-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.52640
  • Cut Tape (CT) ? : 296-32306-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 396 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $0.87000
  • Digi-Reel® ? : 296-32306-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 396 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN74LVC1G79DBVTG4-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.37280

15:17:35 1/19/2019