USD
Favorite

SN74LVC1G74DQER Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFDFN
Price & Procurement
5,737 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.48700 $4.87
100 0.36340 $36.34
500 0.28552 $142.76
1,000 0.22063 $220.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-35529-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.18270
  • Cut Tape (CT)  : 296-35529-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,737 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $0.57000

SN74LVC1G74DQER

Datasheet
Digi-Key Part Number 296-35529-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVC1G74DQER
Copy  
Description IC FF D-TYPE SNGL 1BIT 8X2SON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFDFN

Copy  
Documents & Media
Datasheets SN74LVC1G74
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Function Set(Preset) and Reset
Type D-Type
Output Type Differential
Number of Elements 1
Number of Bits per Element 1
Clock Frequency 200MHz
Max Propagation Delay @ V, Max CL 4.4ns @ 5V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Iq) 10µA
Input Capacitance 5pF
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-XFDFN
Base Part Number 74LVC1G74
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SRC0GS22D

IC CTLR SMART PB ON/OFF 12TDFN

STMicroelectronics

$1.91000 Details

TPS7A1650DRBR

IC REG LINEAR 5V 100MA 8SON

Texas Instruments

$2.81000 Details

TPS53015DGSR

IC REG CTRLR BUCK 10MSOP

Texas Instruments

$2.41000 Details

TPS22915BYFPR

IC LOAD SWITCH 2A 4DSBGA

Texas Instruments

$0.48000 Details

SN74LVC1G32DSFR

IC GATE OR 1CH 2-INP 6SON

Texas Instruments

$0.46000 Details

BQ27621YZFR-G1A

IC BATT FUEL GAUGE LIION 9DSBGA

Texas Instruments

$2.27000 Details
Additional Resources
Standard Package 1
Other Names 296-35529-6