USD
Add To Favorites
SN74LVC1G58DCKR Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.30000 $3.00
100 0.20440 $20.44
500 0.15326 $76.63
1,000 0.11495 $114.95
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-15577-6-ND
Copy   296-15577-6-ND
Quantity Available 173,370
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LVC1G58DCKR

Copy   SN74LVC1G58DCKR
Description IC MULT-FUNCTION GATE SC70-6
Copy   IC MULT-FUNCTION GATE SC70-6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6

Copy   Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6
Documents & Media
Datasheets SN74LVC1G58
PCN Design/Specification Copper Bond Wire 07/May/2014
Copper Wire Revision A 03/Nov/2014
PCN Assembly/Origin Mult Devices 02/Oct/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Configurable Multiple Function
Number of Circuits 1
Number of Inputs 3
Schmitt Trigger Input No
Output Type Single-Ended
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number 74LVC1G58
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LVC1G57DCKR - Texas Instruments | 296-15575-1-ND DigiKey Electronics
  • SN74LVC1G57DCKR
  • Texas Instruments
  • IC MULT-FUNCTION GATE SC70-6
  • Unit Price $0.37000
  • 296-15575-1-ND
  • NC7SZ04P5X - ON Semiconductor | NC7SZ04P5XCT-ND DigiKey Electronics
  • NC7SZ04P5X
  • ON Semiconductor
  • IC INVERTER 1CH 1-INP SC70-5
  • Unit Price $0.35000
  • NC7SZ04P5XCT-ND
  • 74AUP1G58GW,125 - Nexperia USA Inc. | 1727-3194-1-ND DigiKey Electronics
  • 74AUP1G58GW,125
  • Nexperia USA Inc.
  • IC CONFIG MULTI-FUNC GATE 6TSSOP
  • Unit Price $0.40000
  • 1727-3194-1-ND
  • G6DN-1A DC24 - Omron Electronics Inc-EMC Div | Z5441-ND DigiKey Electronics
  • G6DN-1A DC24
  • Omron Electronics Inc-EMC Div
  • RELAY GEN PURPOSE SPST 5A 24V
  • Unit Price $1.99000
  • Z5441-ND
  • ADR366AUJZ-REEL7 - Analog Devices Inc. | ADR366AUJZ-REEL7CT-ND DigiKey Electronics
  • ADR366AUJZ-REEL7
  • Analog Devices Inc.
  • IC VREF SERIES 3.3V TSOT23-5
  • Unit Price $2.39000
  • ADR366AUJZ-REEL7CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-15577-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15577-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 171,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.10230
  • Cut Tape (CT) ? : 296-15577-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 173,370 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $0.37000

01:27:36 9/16/2019