Add To Favorites
SN74LVC1G29YZPR Decoder/Demultiplexer 1 x 2:3 8-DSBGA, 8-WCSP (1.9x0.9)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61900 $6.19
100 0.47430 $47.43
500 0.37492 $187.46
1,000 0.29994 $299.94
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-18769-1-ND
Copy   296-18769-1-ND
Quantity Available 1,553
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LVC1G29YZPR

Copy   SN74LVC1G29YZPR
Description IC 2-3 LINE DECODR/DEMULT 8DSBGA
Copy   IC 2-3 LINE DECODR/DEMULT 8DSBGA
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Decoder/Demultiplexer 1 x 2:3 8-DSBGA, 8-WCSP (1.9x0.9)

Copy   Decoder/Demultiplexer 1 x 2:3 8-DSBGA, 8-WCSP (1.9x0.9)
Documents & Media
Datasheets SN74LVC1G29
Featured Product Logic Solutions
Analog Solutions
PCN Assembly/Origin Qualification Revision B 29/May/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Decoder/Demultiplexer
Circuit 1 x 2:3
Independent Circuits 1
Current - Output High, Low 32mA, 32mA
Voltage Supply Source Single Supply
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-XFBGA, DSBGA
Supplier Device Package 8-DSBGA, 8-WCSP (1.9x0.9)
Base Part Number 74LVC1G29
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-18769-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18769-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.26390

03:05:42 11/14/2018