Add To Favorites
SN74LVC1G29DCTR Decoder/Demultiplexer 1 x 2:3 SM8 (SSOP)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61900 $6.19
100 0.47430 $47.43
500 0.37492 $187.46
1,000 0.29994 $299.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-18767-1-ND
Copy   296-18767-1-ND
Quantity Available 6,328
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LVC1G29DCTR

Copy   SN74LVC1G29DCTR
Description IC 2-3 LINE DECODR/DEMULT SM8
Copy   IC 2-3 LINE DECODR/DEMULT SM8
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Decoder/Demultiplexer 1 x 2:3 SM8 (SSOP)

Copy   Decoder/Demultiplexer 1 x 2:3 SM8 (SSOP)
Documents & Media
Datasheets SN74LVC1G29
Featured Product Logic Solutions
Analog Solutions
PCN Assembly/Origin Assembly Site 28/Nov/2016
Assembly Site 16/Jan/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Decoder/Demultiplexer
Circuit 1 x 2:3
Independent Circuits 1
Current - Output High, Low 32mA, 32mA
Voltage Supply Source Single Supply
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package SM8 (SSOP)
Base Part Number 74LVC1G29
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74CBTLV3257PWR - Texas Instruments | 296-9138-1-ND DigiKey Electronics
  • SN74CBTLV3257PWR
  • Texas Instruments
  • IC LV FET MUX/DEMUX 16-TSSOP
  • Unit Price $0.84000
  • 296-9138-1-ND
  • NC7WZ17FHX - ON Semiconductor | NC7WZ17FHXCT-ND DigiKey Electronics
  • NC7WZ17FHX
  • ON Semiconductor
  • IC BUFF NONINVERT 5.5V 6MICROPAK
  • Unit Price $0.49000
  • NC7WZ17FHXCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-18767-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18767-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.26390
  • Digi-Reel® ? : 296-18767-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,328 - Immediate
  • Unit Price: Digi-Reel®

18:38:35 11/16/2018