USD
Favorite

SN74LVC1G125DCKT Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Price & Procurement
8,275 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.64000 $6.40
25 0.60160 $15.04
100 0.49080 $49.08
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-11604-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 159,000 - Immediate
  • Unit Price: $0.04600
  • Cut Tape (CT)  : 296-11604-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 163,326 - Immediate
  • Unit Price: $0.26000
  • Digi-Reel®  : 296-11604-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 163,326 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-26596-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.45592
  • Cut Tape (CT)  : 296-26596-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,275 - Immediate
  • Unit Price: $0.73000

SN74LVC1G125DCKT

Datasheet
Digi-Key Part Number 296-26596-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVC1G125DCKT
Copy  
Description IC BUF NON-INVERT 5.5V SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number SN74LVC1G
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74VHC4040FT

IC COUNTER BIN 12STAGE 16-TSSOP

Toshiba Semiconductor and Storage

$0.39000 Details

TPS51200DRCT

IC REG CONV DDR 1OUT 10VSON

Texas Instruments

$0.97000 Details

SN74LVC1T45DCKT

IC TRNSLTR BIDIRECTIONAL SC70-6

Texas Instruments

$0.57000 Details

TPS3808G01DBVT

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

$1.61000 Details

NFM21PC105B1A3D

CAP FEEDTHRU 1UF 20% 10V 0805

Murata Electronics

$0.20000 Details

SN74ALVC125PWR

IC BUF NON-INVERT 3.6V 14TSSOP

Texas Instruments

$0.53000 Details
Additional Resources
Standard Package 1
Other Names 296-26596-6