Add To Favorites
SN74LVC1G0832YZPR AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input 6-DSBGA, 6-WCSP (1.4x0.9)
Product Overview
Digi-Key Part Number 296-18199-1-ND
Copy   296-18199-1-ND
Quantity Available 3,046
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LVC1G0832YZPR

Copy   SN74LVC1G0832YZPR
Description IC SNGL 3-IN POS-AND-OR 6-DSBGA
Copy   IC SNGL 3-IN POS-AND-OR 6-DSBGA
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input 6-DSBGA, 6-WCSP (1.4x0.9)

Copy   AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input 6-DSBGA, 6-WCSP (1.4x0.9)
Documents & Media
Datasheets SN74LVC1G0832 Datasheet
Logic Guide
PCN Assembly/Origin Qualification Revision B 29/May/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type AND/OR Gate
Number of Circuits 1
Number of Inputs 3 Input (2, 1)
Schmitt Trigger Input No
Output Type Single-Ended
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-XFBGA, DSBGA
Supplier Device Package 6-DSBGA, 6-WCSP (1.4x0.9)
Base Part Number 74LVC1G0832
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LVC1G97DBVR - Texas Instruments | 296-15581-1-ND DigiKey Electronics
  • SN74LVC1G97DBVR
  • Texas Instruments
  • IC CONFIG MULT-FUNC GATE SOT23-6
  • Unit Price $0.36000
  • 296-15581-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-18199-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.52900 $5.29
100 0.39510 $39.51
500 0.31044 $155.22
1,000 0.23989 $239.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18199-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.21235

12:10:47 9/19/2018