Add To Favorites
SN74LVC16T245ZQLR Voltage Level Translator Bidirectional 2 Circuit 8 Channel 56-BGA MICROSTAR JUNIOR (7.0x4.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.59000 $25.90
100 2.08200 $208.20
500 1.71058 $855.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-21054-1-ND
Copy   296-21054-1-ND
Quantity Available 2,228
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LVC16T245ZQLR

Copy   SN74LVC16T245ZQLR
Description IC TRNSLTR BIDIRECTIONAL 56BGA
Copy   IC TRNSLTR BIDIRECTIONAL 56BGA
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Level Translator Bidirectional 2 Circuit 8 Channel 56-BGA MICROSTAR JUNIOR (7.0x4.5)

Copy   Voltage Level Translator Bidirectional 2 Circuit 8 Channel  56-BGA MICROSTAR JUNIOR (7.0x4.5)
Documents & Media
Datasheets SN74LVC16T245
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 2
Channels per Circuit 8
Voltage - VCCA 1.65V ~ 5.5V
Voltage - VCCB 1.65V ~ 5.5V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 56-VFBGA
Supplier Device Package 56-BGA MICROSTAR JUNIOR (7.0x4.5)
Base Part Number 74LVC16T245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADS8411IBPFBT - Texas Instruments | 296-15252-1-ND DigiKey Electronics
  • ADS8411IBPFBT
  • Texas Instruments
  • IC ADC 16BIT 2MSPS 48-TQFP
  • Unit Price $57.35000
  • 296-15252-1-ND
  • SN74LVC125ARGYR - Texas Instruments | 296-13961-1-ND DigiKey Electronics
  • SN74LVC125ARGYR
  • Texas Instruments
  • IC BUF NON-INVERT 3.6V 14VQFN
  • Unit Price $0.46000
  • 296-13961-1-ND
  • SMAJ20CA - Littelfuse Inc. | SMAJ20CALFCT-ND DigiKey Electronics
  • SMAJ20CA
  • Littelfuse Inc.
  • TVS DIODE 20V 32.4V DO214AC
  • Unit Price $0.58000
  • SMAJ20CALFCT-ND
  • S25FL512SAGBHI310 - Cypress Semiconductor Corp | 428-3841-ND DigiKey Electronics
  • S25FL512SAGBHI310
  • Cypress Semiconductor Corp
  • IC FLASH 512M SPI 133MHZ 24BGA
  • Unit Price $8.11000
  • 428-3841-ND
  • S29GL01GS11DHIV10 - Cypress Semiconductor Corp | 1274-1055-ND DigiKey Electronics
  • S29GL01GS11DHIV10
  • Cypress Semiconductor Corp
  • IC FLASH 1G PARALLEL 64FBGA
  • Unit Price $11.22000
  • 1274-1055-ND
Additional Resources
Standard Package ? 1
Other Names 296-21054-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21054-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.37605
  • Digi-Reel® ? : 296-21054-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,228 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

20:50:34 1/20/2019